Add To Favorites
Product Overview
Digi-Key Part Number P16737CT-ND
Quantity Available 8,934
Can ship immediately
Manufacturer

Manufacturer Part Number

ERB-RG1R25V

Description FUSE BOARD MNT 1.25A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERB-RG
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t -
Approvals cUL, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 1
Other Names P16737CT

01:37:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
5 0.54600 2.73
10 0.53000 5.30
50 0.44600 22.30
100 0.37030 37.03
250 0.33660 84.15
500 0.28612 143.06
1,000 0.25245 252.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16737TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.20655
  • Digi-Reel® ? : P16737DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback