• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P68CLDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERA-W27J680X

Description RES TEMP SENS 68 OHM 5% 1/32W
Expanded Description 68 Ohm ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ERAW, V, S
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAW
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 68
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Temperature Coefficient 2700ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P68CLDKR

16:12:33 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P68CLTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09656
  • Cut Tape (CT) ? : P68CLCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,573 - Immediate
  • Unit Price: 0.50000
Send Feedback