Add To Favorites
Product Overview
Digi-Key Part Number P18CECT-ND
Quantity Available 2,132
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-S39J180V

Description RES TEMP SENS 18 OHM 5% 1/10W
Expanded Description 18 Ohm ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERA-S39J180V View All Specifications
Online Catalog ERAS Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 18
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Temperature Coefficient 3900ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P18CECT

22:02:52 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.49100 4.91
25 0.38280 9.57
50 0.32380 16.19
100 0.25510 25.51
250 0.21588 53.97
500 0.17662 88.31
1,000 0.13737 137.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18CETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.11864
  • Digi-Reel® ? : P18CEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,132 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback