Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P910ZCT-ND
Quantity Available 4,259
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-6YEB911V

Description RES SMD 910 OHM 0.1% 1/8W 0805
Expanded Description 910 Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-6Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 910
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P910AZCT-ND ERA-6APB911V Panasonic Electronic Components Cut Tape (CT) ? 147 - Immediate
0.56000 1
P910DACT-ND ERA-6AEB911V Panasonic Electronic Components Cut Tape (CT) ? 6,695 - Immediate
0.39000 1
Additional Resources
Standard Package ? 1
Other Names ERA-6YEB911
ERA6YEB911
P910ZCT

14:11:27 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.41800 4.18
25 0.32600 8.15
50 0.27580 13.79
100 0.21740 21.74
250 0.18392 45.98
500 0.15048 75.24
1,000 0.11704 117.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P910ZTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.10108
  • Digi-Reel® ? : P910ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,259 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback