Add To Favorites
Product Overview
Digi-Key Part Number P18224CT-ND
Quantity Available 10,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-2ARC2801X

Description RES SMD 2.8KOHM 0.25% 1/16W 0402
Expanded Description 2.8k Ohm ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-2A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.8k
Tolerance ±0.25%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERA-2ARC2801P
ERA2ARC2801P
P18224CT

02:40:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.39100 3.91
25 0.30440 7.61
50 0.25780 12.89
100 0.20310 20.31
250 0.17184 42.96
500 0.14058 70.29
1,000 0.10934 109.34
5,000 0.10387 519.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18224TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09053
  • Digi-Reel® ? : P18224DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback