Add To Favorites
Product Overview
Digi-Key Part Number P13APCT-ND
Quantity Available 8,014
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-14HD130U

Description RES SMD 13 OHM 0.5% 1/4W 1210
Expanded Description 13 Ohm ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-14
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 13
Tolerance ±0.5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P13APCT

22:45:11 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.44600 4.46
25 0.34760 8.69
50 0.29400 14.70
100 0.23170 23.17
250 0.19604 49.01
500 0.16038 80.19
1,000 0.12474 124.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13APTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.10773
  • Digi-Reel® ? : P13APDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,014 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback