Add To Favorites
Product Overview
Digi-Key Part Number P47KQCT-ND
Quantity Available 22,322
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-14EB473U

Description RES SMD 47K OHM 0.1% 1/4W 1210
Expanded Description 47k Ohm ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-14
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47k
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P47KQCT

16:17:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.47700 4.77
25 0.40920 10.23
50 0.36820 18.41
100 0.32050 32.05
250 0.28644 71.61
500 0.23188 115.94
1,000 0.18755 187.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P47KQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.16306
  • Digi-Reel® ? : P47KQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback