Add To Favorites
Product Overview
Digi-Key Part Number P16KQCT-ND
Quantity Available 8,998
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-14EB163U

Description RES SMD 16K OHM 0.1% 1/4W 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Panasonic Electronic Components

Series ERA-14
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 16k
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P16KQCT

08:30:27 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
50 0.58680 29.34
100 0.51350 51.35
250 0.45476 113.69
500 0.38142 190.71
1,000 0.29340 293.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16KQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.19071
  • Digi-Reel® ? : P16KQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback