Add To Favorites
Product Overview
Digi-Key Part Number P14522CT-ND
Quantity Available 575
Can ship immediately
Manufacturer

Manufacturer Part Number

ENW-C9A21A4EF

Description RF TXRX MODULE 802.15.4 CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PAN4561L
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol -
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 0dBm
Sensitivity -92dBm
Serial Interfaces I²C, UART
Antenna Type Integrated, Chip
Memory Size 60kB Flash, 4kB RAM
Voltage - Supply 2.7 V ~ 3.4 V
Current - Receiving 45mA
Current - Transmitting 43mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case PCB Module
 
Additional Resources
Standard Package ? 1
Other Names P14522CT

02:18:12 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.84000 28.84
10 26.67800 266.78
25 24.51520 612.88
100 22.78470 2,278.47
250 20.91000 5,227.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14522TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 18.95292
  • Digi-Reel® ? : P14522DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback