Add To Favorites
Product Overview
Digi-Key Part Number P17083CT-ND
Quantity Available 994
Can ship immediately
Manufacturer

Manufacturer Part Number

ENW-89847A1KF

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PAN1760
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0, Class 2
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Memory Size 512kB EEPROM, 32kB RAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 5.4mA
Current - Transmitting 5.4mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P17083CT

02:37:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.32000 14.32
10 13.02000 130.20
25 12.04360 301.09
100 11.06700 1,106.70
250 10.09052 2,522.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17083TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 8.99000
  • Digi-Reel® ? : P17083DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback