Add To Favorites
Product Overview
Digi-Key Part Number P16274CT-ND
Quantity Available 3,816
Can ship immediately
Manufacturer

Manufacturer Part Number

ENW-89841A3KF

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PAN1322 Series
Design Resources Development Tool Selector
IoT Product Selector
Featured Product PAN1322 Series
Hot New Technologies
PCN Design/Specification ENW-898yyyyKF Component Change 20/May/2016
Online Catalog PAN1322 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PAN1322
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 3dBm
Sensitivity -86dBm
Serial Interfaces -
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 2.7 V ~ 3.5 V
Current - Receiving 37mA
Current - Transmitting 40mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16274CT

16:36:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.98000 13.98
10 12.69000 126.90
25 11.76560 294.14
100 10.78000 1,078.00
250 9.85600 2,464.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16274TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 8.93200
  • Digi-Reel® ? : P16274DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback