Add To Favorites
Product Overview
Digi-Key Part Number PCD2029CT-ND
Quantity Available 9,645
Can ship immediately
Manufacturer

Manufacturer Part Number

ELT-5KT220LB

Description FIXED IND 22UH 420MA 900 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 420mA 900 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5KT
Online Catalog 5KT Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series 5KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±15%
Current Rating 420mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 900 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2029CT

03:43:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.96500 9.65
25 0.89040 22.26
50 0.74200 37.10
100 0.69750 69.75
250 0.62328 155.82
500 0.53424 267.12
1,000 0.47488 474.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2029TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.39750
  • Digi-Reel® ? : PCD2029DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback