Add To Favorites
Product Overview
Digi-Key Part Number PCD1399CT-ND
Quantity Available 3,006
Can ship immediately
Manufacturer

Manufacturer Part Number

ELT-3KN121B

Description FIXED IND 1MH 40MA 22.5 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 40mA 22.5 Ohm Nonstandard
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3KN
ELT-3KNyyyB Spec
Product Training Modules ELT-3KN_HAC Overview
Online Catalog 3KN Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series 3KN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 40mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 22.5 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.130" L x 0.130" W (3.30mm x 3.30mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1399CT

18:53:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.51200 15.12
25 1.38600 34.65
50 1.18440 59.22
100 1.05840 105.84
250 0.90720 226.80
500 0.85680 428.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1399TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.72000
  • Digi-Reel® ? : PCD1399DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,006 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback