Add To Favorites
Product Overview
Digi-Key Part Number PCD2294CT-ND
Quantity Available 2,449
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VFG150MC

Description FIXED IND 15UH 480MA 540 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 480mA 540 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 480mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 540 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2294CT

03:37:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.46000 4.60
25 0.42720 10.68
50 0.36160 18.08
100 0.32870 32.87
250 0.30900 77.25
500 0.27612 138.06
1,000 0.22353 223.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2294TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.19958
  • Digi-Reel® ? : PCD2294DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback