Add To Favorites
Product Overview
Digi-Key Part Number PCD2276CT-ND
Quantity Available 3,749
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VEG1R5N

Description FIXED IND 1.5UH 1.4A 74 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 1.4A 74 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.4A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 74 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2276CT

05:18:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.42100 4.21
25 0.39080 9.77
50 0.33080 16.54
100 0.30070 30.07
250 0.28268 70.67
500 0.25260 126.30
1,000 0.20449 204.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2276TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.18258
  • Digi-Reel® ? : PCD2276DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback