Add To Favorites
Product Overview
Digi-Key Part Number PCD2138CT-ND
Quantity Available 3,192
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-8UV220M

Description FIXED IND 22UH 2.05MA 40 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 2.05mA 40 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELL-8UV Series Datasheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog ELL-8UV Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ELL-8UV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 2.05mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.314" L x 0.314" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2138CT

16:03:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.38100 13.81
25 1.27440 31.86
50 1.06200 53.10
100 0.99830 99.83
250 0.89212 223.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2138TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.68274
  • Digi-Reel® ? : PCD2138DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback