Add To Favorites
Product Overview
Digi-Key Part Number PCD2129CT-ND
Quantity Available 15,682
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6UH681M

Description FIXED IND 680UH 240MA 2.83 OHM
Expanded Description 680µH Shielded Wirewound Inductor 240mA 2.83 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog H Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 680µH
Tolerance ±20%
Current Rating 240mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.83 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2129CT

17:57:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.68300 6.83
25 0.63440 15.86
50 0.53680 26.84
100 0.48810 48.81
250 0.45876 114.69
500 0.40996 204.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2129TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.29631
  • Digi-Reel® ? : PCD2129DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback