Add To Favorites
Product Overview
Digi-Key Part Number PCD1367CT-ND
Quantity Available 3,317
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6SH5R6M

Description FIXED IND 5.6UH 1.8A 49 MOHM SMD
Expanded Description 5.6µH Shielded Wirewound Inductor 1.8A 49 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog H Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 5.6µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 49 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1367CT

14:05:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.88900 8.89
25 0.82000 20.50
50 0.68340 34.17
100 0.64250 64.25
250 0.57412 143.53
500 0.49210 246.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1367TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.41497
  • Digi-Reel® ? : PCD1367DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,317 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback