Add To Favorites
Product Overview
Digi-Key Part Number PCD2272CT-ND
Quantity Available 3,692
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6PG680M

Description FIXED IND 68UH 500MA 700 MOHM
Expanded Description 68µH Shielded Wirewound Inductor 500mA 700 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ELL-6GG, PG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 68µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 420mA
Shielding Shielded
DC Resistance (DCR) 700 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2272CT

11:33:51 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.70000 7.00
25 0.64960 16.24
50 0.54980 27.49
100 0.49980 49.98
250 0.46980 117.45
500 0.41984 209.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2272TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.30345
  • Digi-Reel® ? : PCD2272DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,692 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback