Add To Favorites
Product Overview
Digi-Key Part Number PCD2225CT-ND
Quantity Available 5,396
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4LG680MA

Description FIXED IND 68UH 350MA 1.3 OHM SMD
Expanded Description 68µH Shielded Wirewound Inductor 350mA 1.3 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-4FG, GG, LG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 68µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation 270mA
Shielding Shielded
DC Resistance (DCR) 1.3 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.149" L x 0.149" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2225CT

15:02:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.58500 5.85
25 0.54320 13.58
50 0.45960 22.98
100 0.41780 41.78
250 0.39268 98.17
500 0.35092 175.46
1,000 0.28407 284.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2225TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23872
  • Digi-Reel® ? : PCD2225DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,396 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback