Add To Favorites
Product Overview
Digi-Key Part Number PCD2204CT-ND
Quantity Available 12,102
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4GG6R8N

Description FIXED IND 6.8UH 930MA 200 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 930mA 200 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-4FG, GG, LG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±30%
Current Rating 930mA
Current - Saturation 1.05A
Shielding Shielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.149" L x 0.149" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2204CT

20:31:11 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.51900 5.19
25 0.48240 12.06
50 0.40820 20.41
100 0.37100 37.10
250 0.34876 87.19
500 0.31164 155.82
1,000 0.25228 252.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2204TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.22525
  • Digi-Reel® ? : PCD2204DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,102 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback