Add To Favorites
Product Overview
Digi-Key Part Number PCD2196CT-ND
Quantity Available 3,065
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4FG470MA

Description FIXED IND 47UH 330MA 1.6 OHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 330mA 1.6 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-4FG, GG, LG Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 330mA
Current - Saturation 290mA
Shielding Shielded
DC Resistance (DCR) 1.6 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.149" L x 0.149" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2196CT

10:24:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.68900 6.89
25 0.63960 15.99
50 0.54120 27.06
100 0.49200 49.20
250 0.46244 115.61
500 0.41324 206.62
1,000 0.33453 334.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2196TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.29869
  • Digi-Reel® ? : PCD2196DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,065 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback