Add To Favorites
Product Overview
Digi-Key Part Number PCD2186CT-ND
Quantity Available 3,676
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4FG1R0NA

Description FIXED IND 1UH 1.95A 45 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 1.95A 45 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-4FG, GG, LG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±30%
Current Rating 1.95A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 45 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.149" L x 0.149" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2186CT

05:39:36 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.68900 6.89
25 0.63960 15.99
50 0.54120 27.06
100 0.49200 49.20
250 0.46244 115.61
500 0.41324 206.62
1,000 0.33453 334.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2186TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.29869
  • Digi-Reel® ? : PCD2186DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,676 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback