Add To Favorites
Product Overview
Digi-Key Part Number P13172CT-ND
Quantity Available 4,024
Can ship immediately
Manufacturer

Manufacturer Part Number

ELK-EV161FF

Description FILTER LC(T) 160PF ESD SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 160pF 2A 1207 (3218 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ELKE(V) Series Datasheet
Online Catalog ELKE Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ELKEV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 50MHz (Cutoff)
Attenuation Value 15dB @ 150MHz ~ 1GHz
Resistance - Channel (Ohms) -
Current 2A
Values C = 160pF
ESD Protection Yes
Operating Temperature -20°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 27V
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height 0.087" (2.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13172CT

03:06:51 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.98500 9.85
25 0.95280 23.82
50 0.77820 38.91
100 0.69880 69.88
250 0.63524 158.81
500 0.60348 301.74
1,000 0.53996 539.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13172TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.49088
  • Digi-Reel® ? : P13172DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback