Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1082CT-ND
Quantity Available 5,763
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-SC560KF

Description FIXED IND 56UH 10MA 7.1 OHM SMD
Expanded Description 56µH Shielded Inductor 10mA 7.1 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-SA,SC Series Datasheet
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type -
Material - Core -
Inductance 56µH
Tolerance ±10%
Current Rating 10mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 7.1 Ohm Max
Q @ Freq 40 @ 2.52MHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1082
PCD1082CT

10:27:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.26400 2.64
25 0.23120 5.78
50 0.19820 9.91
100 0.18170 18.17
250 0.16520 41.30
500 0.15528 77.64
1,000 0.11894 118.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1082TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10620
  • Digi-Reel® ? : PCD1082DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback