Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1103CT-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-SA330KF

Description FIXED IND 33UH 10MA 3.5 OHM SMD
Expanded Description 33µH Shielded Inductor 10mA 3.5 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-SA,SC Series Datasheet
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type -
Material - Core -
Inductance 33µH
Tolerance ±10%
Current Rating 10mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3.5 Ohm Max
Q @ Freq 40 @ 5MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names ELJ-SA330KB
ELJSA330KB
PCD1103CT

09:52:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.26400 2.64
25 0.23120 5.78
50 0.19820 9.91
100 0.18170 18.17
250 0.16520 41.30
500 0.15528 77.64
1,000 0.11894 118.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCD1103DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 64 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback