Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2369CT-ND
Quantity Available 10,123
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RF7N5ZFB

Description FIXED IND 7.5NH 320MA 330 MOHM
Expanded Description 7.5nH Unshielded Multilayer Inductor 320mA 330 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 7.5nH
Tolerance ±0.2nH
Current Rating 320mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 330 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3.7GHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.024" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2369CT

14:05:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.12300 1.23
25 0.10920 2.73
50 0.09300 4.65
100 0.08200 8.20
250 0.07516 18.79
500 0.06832 34.16
1,000 0.05739 57.39
5,000 0.04646 232.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2369TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03904
  • Digi-Reel® ? : PCD2369DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,123 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback