Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1932CT-ND
Quantity Available 24,474
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RF5N6DFB

Description FIXED IND 5.6NH 340MA 190 MOHM
Expanded Description 5.6nH Unshielded Multilayer Inductor 340mA 190 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 5.6nH
Tolerance ±0.3nH
Current Rating 340mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 4.6GHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.024" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-16312-1-ND MLG1005S5N6STD25 TDK Corporation Cut Tape (CT) ? 13,773 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names PCD1932CT

20:50:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08600 0.86
25 0.07680 1.92
50 0.06520 3.26
100 0.05750 5.75
250 0.05268 13.17
500 0.04788 23.94
1,000 0.04022 40.22
5,000 0.03256 162.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1932TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02736
  • Digi-Reel® ? : PCD1932DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 24,474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback