Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2403CT-ND
Quantity Available 19,385
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RF4N3ZFB

Description FIXED IND 4.3NH 360MA 160 MOHM
Expanded Description 4.3nH Unshielded Multilayer Inductor 360mA 160 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 4.3nH
Tolerance ±0.2nH
Current Rating 360mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MLG1005S4N3CT000-ND MLG1005S4N3CT000 TDK Corporation Tape & Reel (TR) ? 0
0.01760 10,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCD2403CT

17:33:07 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.12200 1.22
25 0.10840 2.71
50 0.09220 4.61
100 0.08130 8.13
250 0.07452 18.63
500 0.06776 33.88
1,000 0.05691 56.91
5,000 0.04607 230.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2403TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03872
  • Digi-Reel® ? : PCD2403DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback