Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2402CT-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RF4N3DFB

Description FIXED IND 4.3NH 360MA 160 MOHM
Expanded Description 4.3nH Unshielded Multilayer Inductor 360mA 160 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 4.3nH
Tolerance ±0.3nH
Current Rating 360mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-16307-1-ND MLG1005S4N3STD25 TDK Corporation Cut Tape (CT) ? 9,590 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names PCD2402CT

20:29:15 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.11800 1.18
25 0.10520 2.63
50 0.08940 4.47
100 0.07900 7.90
250 0.07240 18.10
500 0.06580 32.90
1,000 0.05527 55.27
5,000 0.04474 223.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2402TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.03760
  • Digi-Reel® ? : PCD2402DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback