Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2368CT-ND
Quantity Available 15,737
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RF43NJFB

Description FIXED IND 43NH 150MA 1.9 OHM SMD
Expanded Description 43nH Unshielded Multilayer Inductor 150mA 1.9 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 43nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.9 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.024" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6314-1-ND MLG1005S43NJT000 TDK Corporation Cut Tape (CT) ? 11,203 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names PCD2368CT

03:21:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09200 0.92
25 0.08160 2.04
50 0.06920 3.46
100 0.06110 6.11
250 0.05604 14.01
500 0.05096 25.48
1,000 0.04280 42.80
5,000 0.03465 173.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2368TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02912
  • Digi-Reel® ? : PCD2368DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 15,737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback