Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2367CT-ND
Quantity Available 18,870
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RF43NGFB

Description FIXED IND 43NH 150MA 1.9 OHM SMD
Expanded Description 43nH Unshielded Multilayer Inductor 150mA 1.9 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 43nH
Tolerance ±2%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.9 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.024" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2367CT

22:11:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15600 1.56
25 0.13840 3.46
50 0.11760 5.88
100 0.10380 10.38
250 0.09516 23.79
500 0.08652 43.26
1,000 0.07268 72.68
5,000 0.05884 294.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2367TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04944
  • Digi-Reel® ? : PCD2367DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 18,870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback