• Obsolete item.
Product Overview
Digi-Key Part Number PCD1282TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELJ-RF33NJF

Description FIXED IND 33NH 170MA 1.4 OHM SMD
Expanded Description 33nH Unshielded Multilayer Inductor 170mA 1.4 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CI100505-33NJTR-ND CI100505-33NJ Bourns Inc. Tape & Reel (TR) ? 10,000 - Immediate
0.01995 10,000
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RF
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 33nH
Tolerance ±5%
Current Rating 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.4 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.024" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 10,000
Other Names ELJRF33NJF
PCD1282TR

03:52:25 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PCD1282CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,430 - Immediate
  • Unit Price: 0.13000
  • Digi-Reel® ? : PCD1282DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback