Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1916CT-ND
Quantity Available 15,026
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RF33NGFB

Description FIXED IND 33NH 170MA 1.4 OHM SMD
Expanded Description 33nH Unshielded Multilayer Inductor 170mA 1.4 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 33nH
Tolerance ±2%
Current Rating 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.4 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.024" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1916CT

04:28:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11200 1.12
25 0.10000 2.50
50 0.08500 4.25
100 0.07490 7.49
250 0.06868 17.17
500 0.06246 31.23
1,000 0.05246 52.46
5,000 0.04247 212.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCD1916DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 15,026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback