Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1989CT-ND
Quantity Available 2,147
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RER22JFA

Description FIXED IND 220NH 70MA 7.5 OHM SMD
Expanded Description 220nH Unshielded Multilayer Inductor 70mA 7.5 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 220nH
Tolerance ±5%
Current Rating 70mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 7.5 Ohm Max
Q @ Freq 4 @ 25.2MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6330-1-ND MLG1608SR22JT000 TDK Corporation Cut Tape (CT) ? 4,125 - Immediate
0.20000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCD1989CT

04:27:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.11500 1.15
25 0.10280 2.57
50 0.08720 4.36
100 0.07700 7.70
250 0.07052 17.63
500 0.06412 32.06
1,000 0.05387 53.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCD1989DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,147 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback