Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2017CT-ND
Quantity Available 10,511
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RER18GFA

Description FIXED IND 180NH 80MA 6.5 OHM SMD
Expanded Description 180nH Unshielded Multilayer Inductor 80mA 6.5 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 180nH
Tolerance ±2%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6.5 Ohm Max
Q @ Freq 4 @ 25.2MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2017CT

02:12:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15100 1.51
25 0.13440 3.36
50 0.11420 5.71
100 0.10080 10.08
250 0.09240 23.10
500 0.08400 42.00
1,000 0.07056 70.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2017TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.05400
  • Digi-Reel® ? : PCD2017DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback