• Obsolete item.
Product Overview
Digi-Key Part Number PCD2015CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELJ-RER12GFA

Description FIXED IND 120NH 130MA 3 OHM SMD
Expanded Description 120nH Unshielded Multilayer Inductor 130mA 3 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 120nH
Tolerance ±2%
Current Rating 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 5 @ 25.2MHz
Frequency - Self Resonant 1.2GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2015CT

18:34:23 3/30/2017

Send Feedback