• Obsolete item.
Product Overview
Digi-Key Part Number PCD2010CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELJ-RE47NGFA

Description FIXED IND 47NH 250MA 950 MOHM
Expanded Description 47nH Unshielded Multilayer Inductor 250mA 950 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 47nH
Tolerance ±2%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 950 mOhm Max
Q @ Freq 11 @ 100MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2010CT

12:11:44 3/28/2017

Send Feedback