Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1964CT-ND
Quantity Available 4,904
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RE1N8DFA

Description FIXED IND 1.8NH 500MA 80 MOHM
Expanded Description 1.8nH Unshielded Multilayer Inductor 500mA 80 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 1.8nH
Tolerance ±0.3nH
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1483-1-ND MLG1608B1N8ST000 TDK Corporation Cut Tape (CT) ? 1,901 - Immediate
0.17000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCD1964CT

00:46:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.11500 1.15
25 0.10280 2.57
50 0.08720 4.36
100 0.07700 7.70
250 0.07052 17.63
500 0.06412 32.06
1,000 0.05387 53.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1964TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04122
  • Digi-Reel® ? : PCD1964DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback