Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1992CT-ND
Quantity Available 3,151
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-RE1N5ZFA

Description FIXED IND 1.5NH 500MA 70 MOHM
Expanded Description 1.5nH Unshielded Multilayer Inductor 500mA 70 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series RE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Non-Magnetic
Inductance 1.5nH
Tolerance ±0.2nH
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1992CT

14:47:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15100 1.51
25 0.13440 3.36
50 0.11420 5.71
100 0.10080 10.08
250 0.09240 23.10
500 0.08400 42.00
1,000 0.07056 70.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1992TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05400
  • Digi-Reel® ? : PCD1992DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,151 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback