Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2398CT-ND
Quantity Available 18,573
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-QF3N3ZF

Description FIXED IND 3.3NH 400MA 120 MOHM
Expanded Description 3.3nH Unshielded Multilayer Inductor 400mA 120 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-QF,QE Series Datasheet
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series QF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Ceramic
Inductance 3.3nH
Tolerance ±0.2nH
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-172451-1-ND MLG1005S3N3CT000 TDK Corporation Cut Tape (CT) ? 10,984 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names PCD2398CT

06:29:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.26800 2.68
25 0.23440 5.86
50 0.20100 10.05
100 0.18420 18.42
250 0.16744 41.86
500 0.15740 78.70
1,000 0.12056 120.56
5,000 0.10717 535.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2398TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09269
  • Digi-Reel® ? : PCD2398DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 18,573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback