• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number P14846DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELJ-QF3N0ZF

Description FIXED IND 3NH 400MA 120 MOHM SMD
Expanded Description 3nH Unshielded Multilayer Inductor 400mA 120 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-172450-6-ND MLG1005S3N0CT000 TDK Corporation Digi-Reel® ? 8,230 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets ELJ-QF,QE Series Datasheet
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series QF
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Multilayer
Material - Core Ceramic
Inductance 3nH
Tolerance ±0.2nH
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.024" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names P14846DKR

23:57:15 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14846TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09300
  • Cut Tape (CT) ? : P14846CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,892 - Immediate
  • Unit Price: 0.30000
Send Feedback