Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number P14835CT-ND
Quantity Available 9,150
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-QF1N1DF

Description FIXED IND 1.1NH 400MA 60 MOHM
Expanded Description 1.1nH Unshielded Multilayer Inductor 400mA 60 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-QF,QE Series Datasheet
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series QF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Ceramic
Inductance 1.1nH
Tolerance ±0.3nH
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.024" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7187-1-ND HLC021R1BTTR AVX Corporation Cut Tape (CT) ? 4,725 - Immediate
0.43000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P14835CT

09:43:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25500 2.55
25 0.22360 5.59
50 0.19160 9.58
100 0.17560 17.56
250 0.15960 39.90
500 0.15002 75.01
1,000 0.11491 114.91
5,000 0.10214 510.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14835TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08835
Send Feedback