Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2359CT-ND
Quantity Available 9,233
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-QF12NGF

Description FIXED IND 12NH 320MA 450 MOHM
Expanded Description 12nH Unshielded Multilayer Inductor 320mA 450 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-QF,QE Series Datasheet
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series QF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Ceramic
Inductance 12nH
Tolerance ±2%
Current Rating 320mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 2.8GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.024" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AISC-0402-12NG-TCT-ND AISC-0402-12NG-T Abracon LLC Cut Tape (CT) ? 31,410 - Immediate
0.34000 1
Additional Resources
Standard Package ? 1
Other Names PCD2359CT

20:08:56 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.26900 2.69
25 0.23520 5.88
50 0.20160 10.08
100 0.18480 18.48
250 0.16800 42.00
500 0.15792 78.96
1,000 0.12096 120.96
5,000 0.10752 537.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCD2359DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback