Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P14805CT-ND
Quantity Available 4,082
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-QE6N8JFA

Description FIXED IND 6.8NH 540MA 140 MOHM
Expanded Description 6.8nH Unshielded Multilayer Inductor 540mA 140 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series QE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Ceramic
Inductance 6.8nH
Tolerance ±5%
Current Rating 540mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1841-1-ND B82496C3689J EPCOS (TDK) Cut Tape (CT) ? 11,244 - Immediate
0.44000 1
Additional Resources
Standard Package ? 1
Other Names P14805CT

09:29:32 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.26700 2.67
25 0.23320 5.83
50 0.20000 10.00
100 0.18330 18.33
250 0.16660 41.65
500 0.15660 78.30
1,000 0.11995 119.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14805TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10115
  • Digi-Reel® ? : P14805DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,082 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback