• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number P14816DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELJ-QE56NJFA

Description FIXED IND 56NH 180MA 1.51 OHM
Expanded Description 56nH Unshielded Multilayer Inductor 180mA 1.51 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-2033-6-ND B82496C3560J EPCOS (TDK) Digi-Reel® ? 5,346 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series QE
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Multilayer
Material - Core Ceramic
Inductance 56nH
Tolerance ±5%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.51 Ohm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 2.5GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names P14816DKR

15:57:53 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14816TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10115
  • Cut Tape (CT) ? : P14816CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 937 - Immediate
  • Unit Price: 0.30000
Send Feedback