• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number P14812DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELJ-QE27NJFA

Description FIXED IND 27NH 260MA 660 MOHM
Expanded Description 27nH Unshielded Multilayer Inductor 260mA 660 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-2029-6-ND B82496C3270J EPCOS (TDK) Digi-Reel® ? 4,276 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series QE
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Multilayer
Material - Core Ceramic
Inductance 27nH
Tolerance ±5%
Current Rating 260mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 660 mOhm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 3.4GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names P14812DKR

22:08:24 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14812TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10115
  • Cut Tape (CT) ? : P14812CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 887 - Immediate
  • Unit Price: 0.30000
Send Feedback