Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1896CT-ND
Quantity Available 19,870
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-PF8N2JFB

Description FIXED IND 8.2NH 900MA 210 MOHM
Expanded Description 8.2nH Unshielded Wirewound Inductor 900mA 210 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ELJ-RF, RE, ND, NC, NA Series
PCN Obsolescence/ EOL ELJx Series EOL
ELJx Series Disc 19/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Ceramic
Inductance 8.2nH
Tolerance ±5%
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq 7 @ 100MHz
Frequency - Self Resonant 3.7GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.024" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-12228-1-ND AISC-0402HP-8N2J-T Abracon LLC Cut Tape (CT) ? 13,278 - Immediate
0.34000 1
Additional Resources
Standard Package ? 1
Other Names PCD1896CT

16:43:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17300 1.73
25 0.15360 3.84
50 0.13060 6.53
100 0.11530 11.53
250 0.10564 26.41
500 0.09606 48.03
1,000 0.08068 80.68
5,000 0.06531 326.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1896TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.05488
  • Digi-Reel® ? : PCD1896DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback