Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1206CT-ND
Quantity Available 13,754
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-NC68NJF

Description FIXED IND 68NH 190MA 680 MOHM
Expanded Description 68nH Unshielded Wirewound Inductor 190mA 680 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series NC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Non-Magnetic
Inductance 68nH
Tolerance ±5%
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 680 mOhm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 590MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1711-1-ND NLV25T-068J-PF TDK Corporation Cut Tape (CT) ? 5,445 - Immediate
0.27000 1
CW252016-68NJCT-ND CW252016-68NJ Bourns Inc. Cut Tape (CT) ? 17,155 - Immediate
0.27000 1
445-16446-1-ND NLV25T-068J-EF TDK Corporation Cut Tape (CT) ? 1,762 - Immediate
0.27000 1
Additional Resources
Standard Package ? 1
Other Names PCD1206CT

21:58:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.82700 8.27
25 0.76800 19.20
50 0.64980 32.49
100 0.59080 59.08
250 0.55536 138.84
500 0.49628 248.14
1,000 0.40174 401.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1206TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.35870
  • Digi-Reel® ? : PCD1206DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 13,754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback