Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1044CT-ND
Quantity Available 15,141
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-NC39NKF

Description FIXED IND 39NH 215MA 550 MOHM
Expanded Description 39nH Unshielded Wirewound Inductor 215mA 550 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series NC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Non-Magnetic
Inductance 39nH
Tolerance ±10%
Current Rating 215mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 550 mOhm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 890MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCD1203CT-ND ELJ-NC39NJF Panasonic Electronic Components Cut Tape (CT) ? 3,567 - Immediate
0.29000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCD1044
PCD1044CT

18:47:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25900 2.59
25 0.22640 5.66
50 0.19420 9.71
100 0.17800 17.80
250 0.16184 40.46
500 0.15214 76.07
1,000 0.11653 116.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1044TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.10404
  • Digi-Reel® ? : PCD1044DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 15,141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback